Renesas Electronics ISL83386EIVZ 20-Pin 3 V 5.5V
- RS Stock No.:
- 263-0263
- Mfr. Part No.:
- ISL83386EIVZ
- Brand:
- Renesas Electronics
Subtotal (1 tube of 740 units)*
$2,341.36
(exc. GST)
$2,575.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 740 + | $3.164 | $2,341.36 |
*price indicative
- RS Stock No.:
- 263-0263
- Mfr. Part No.:
- ISL83386EIVZ
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | Voltage Controller | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Length | 6.5mm | |
| Series | ISL83386E | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Controller | ||
Mount Type Surface | ||
Pin Count 20 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Length 6.5mm | ||
Series ISL83386E | ||
Height 1.2mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The Renesas Electronics pneumatic logic controllers is a transmitters-receivers interface circuits which feature a low power shutdown mode to conserve energy in battery powered applications. It also features a hysteresis to greatly improve noise rejection.
Low power shutdown function
Two receivers active in shutdown mode
On-board voltage doubler
Related links
- Renesas Electronics ISL83386EIVZ 20-Pin 3 V 5.5 V
- Global Laser 5001-21-000 Laser Module 635 nm 1 mW Continuous Wave Ellipse pattern 3 V 5.5 V
- Texas Instruments DRV425 Proximity Sensor IC 3 V 5.5 V 20 QFN
- Microchip CAP1298 Capacitive Touch Sensor 3 V 5.5 V 14 SOIC
- Microchip CAP1293 Capacitive Touch Sensor 3 V 5.5 V 8 SOIC
- Texas Instruments TLC59213AIPWT TSSOP Display Driver 20 Pin, 3 → 5.5 V
- MCP6549-I/SL Microchip 4-Channel Comparator Open Drain O/P, 4 μs 5.5 V 3 V 14-Pin SOIC
- Microchip MIC2800-G2SYML-TR 16-Pin 2.7 V 5.5 V