onsemi NCP1342ADDCDAD1R2G 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.31

(exc. GST)

$10.24

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,485 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 5$1.862$9.31-
10 - 95$1.674$8.3710%
100 - 245$1.504$7.5219%
250 - 495$1.358$6.7927%
500 +$1.222$6.1134%

*price indicative

Packaging Options:
RS Stock No.:
261-9526
Mfr. Part No.:
NCP1342ADDCDAD1R2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Controller

Mount Type

Surface

Pin Count

8

Height

1.75mm

Length

5mm

Series

NCP1342

Standards/Approvals

No

Automotive Standard

No

Maximum Operating Temperature

125°C

The ON Semiconductor voltage controllers is a highly integrated quasi resonant flyback controller suitable for designing high performance off line power converters. It also consist of an integrated active capacitor discharge feature, and it can enable no−load power consumption below 30 mW.

Internal temperature shutdown

Valley switching operation

Adjustable overpower protection

Adjustable maximum frequency clamp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy