STMicroelectronics VIPERGAN65TR 16-Pin, QFN (5 x 6 mm)
- RS Stock No.:
- 261-5500
- Mfr. Part No.:
- VIPERGAN65TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$5.44
(exc. GST)
$5.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 297 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.44 | - |
| 10 - 99 | $5.16 | 5% |
| 100 - 249 | $4.90 | 9% |
| 250 - 499 | $4.64 | 14% |
| 500 + | $4.41 | 18% |
*price indicative
- RS Stock No.:
- 261-5500
- Mfr. Part No.:
- VIPERGAN65TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Flyback Controller | |
| Mount Type | Surface | |
| Switching Frequency | 240kHz | |
| Package Type | QFN (5 x 6 mm) | |
| Pin Count | 16 | |
| Maximum Duty Cycle | 50% | |
| Standards/Approvals | RoHS | |
| Series | VIPERGAN100 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Flyback Controller | ||
Mount Type Surface | ||
Switching Frequency 240kHz | ||
Package Type QFN (5 x 6 mm) | ||
Pin Count 16 | ||
Maximum Duty Cycle 50% | ||
Standards/Approvals RoHS | ||
Series VIPERGAN100 | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- TH
Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT
The VIPERGAN65 is a high voltage converter, designed for medium power quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters, capable to provide an output power up to 65 W in wide range.
It integrates a complete set of features that provide an extremely flexible and easy to use chip and helps to design a highly efficient offline power supply. The ZVS quasi-resonant operation with the dynamic blanking time feature and the valley synchronization function, that turns on the power switch always at the valley of the drain resonance, reduces the switching losses and maximizes the overall efficiency at any input line and load condition. The advanced power management with the low quiescent helps to achieve low stand-by consumptions. The feed-forward compensation minimizes the maximum output peak power variation over the entire input voltage range.
In addition to the above functions, the device offers protection features that considerably increase end-products safety and reliability: the output overvoltage protection, the overtemperature protection (OTP), the overload protection (OLP), the brown-in/out protection, that set the input voltage level to power on and power off the converter and the input overvoltage protection (iOVP), that protects the system in case of an abnormal increase of the input line. All the protections are auto-restart mode.
Key features
Related links
- STMicroelectronics 16-Pin, QFN (5 x 6 mm)
- STMicroelectronics VIPERGAN100TR 16-Pin, QFN (5 x 6 mm)
- STMicroelectronics STACF01A DC/DC Controller 6 V QFN (5 x 5 mm)
- STMicroelectronics STACF01B DC/DC Controller 6 V QFN (5 x 5 mm)
- STMicroelectronics STACF01BTR DC/DC Controller 6 V QFN (5 x 5 mm)
- STMicroelectronics STACF01ATR DC/DC Controller 6 V QFN (5 x 5 mm)
- STMicroelectronics 3.6V QFN
- STMicroelectronics VIPERGAN50TR 3.6V QFN
