onsemi NCP1345Q01D1R2G 8-Pin 8 V 38V

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$2,825.00

(exc. GST)

$3,100.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$1.13$2,825.00-
5000 - 5000$1.106$2,765.002%
7500 +$1.09$2,725.003%

*price indicative

RS Stock No.:
254-7613
Mfr. Part No.:
NCP1345Q01D1R2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Controller

Number of Channels

1

Mount Type

Surface

Pin Count

8

Minimum Supply Voltage

8V

Maximum Supply Voltage

38V

Length

5mm

Series

NCP1345

Standards/Approvals

RoHS

Height

1.75mm

Automotive Standard

No

Maximum Operating Temperature

125°C

The ON Semiconductor NCP series of a highly integrated quasi-resonant flyback controller suitable for designing high-performance off-line usb-pd and usb type-c power converters. It includes dual-pin VCC architecture which allows the direct connection to the aux winding for simplified VCC management with a reduced parts count and increased performance.

Reduces external part counts

Auto tuning Skip

Adjusts skip entry based on vout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy