onsemi 16-Pin 20V
- RS Stock No.:
- 205-2440
- Mfr. Part No.:
- NCP4390DR2G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-2440
- Mfr. Part No.:
- NCP4390DR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Controller | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 20V | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Series | NCP4390 | |
| Height | 1.75mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Controller | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 16 | ||
Maximum Supply Voltage 20V | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Series NCP4390 | ||
Height 1.75mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The ON Semiconductor advanced pulse frequency modulated (PFM) controller for LLC resonant converters with synchronous rectification (SR) that offers best in class efficiency for isolated DC/DC converters. It employs a current mode control technique based on a charge control, where the triangular waveform from the oscillator is combined with the integrated switch current information to determine the switching frequency. This provides a better control-to-output transfer function of the power stage simplifying the feedback loop design while allowing true input power limit capability.
Excellent transient response and easy feedback loop design
Adaptive SR withdDual edge tracking
Best In class efficiency
Improved light load efficiency
Monotonic Rising Output
Programmable dead times
Reliable and flexible design
Non-ZVS protection
High system reliability
Related links
- onsemi NCP4390DR2G 16-Pin 20 V
- Infineon High Side Gate Driver 2 SOIC-16
- Microchip TC4468COE MOSFET Gate Driver 4 SOIC
- Infineon 2EDS8265HXUMA3 8 A 16-Pin 20 V, DSO-16
- onsemi MOSFET Gate Driver 1 SOIC
- Infineon IR2113STRPBF MOSFET Gate Driver 2 SOIC
- Infineon AUIRS2113STR MOSFET Gate Driver 2 SOIC
- Infineon 2 A 16-Pin 20 V, DSO-16
