STMicroelectronics SRK1004FTR NC ACF, Controller 6-Pin, DFN

Subtotal (1 reel of 3000 units)*

$2,166.00

(exc. GST)

$2,382.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.722$2,166.00

*price indicative

RS Stock No.:
732-118
Mfr. Part No.:
SRK1004FTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sub Type

Controller

Product Type

Controller

Current Conversion Type

NC ACF

Switching Frequency

500kHz

Mount Type

Surface

Package Type

DFN

Pin Count

6

Output Current

30mA

Length

2mm

Width

2mm

Series

SRK

Height

800μm

Maximum Input Voltage

36V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Input Voltage

4V

COO (Country of Origin):
TH
The STMicroelectronics synchronous rectifier controller is designed for secondary‑side rectification in Advanced flyback converter topologies, including non‑complementary Active clamp, resonant, and quasi‑resonant flyback converters. It ensures efficient switching by driving N‑channel MOSFETs, turning them on when current flows through the body diode and off as current approaches zero. With its Compact package and low operating current, it is Ideal for high‑efficiency power supply designs requiring reliable performance and protection.

Very low operating current of 580 μA and quiescent current of 230 μA

High voltage sensing input for SR MOSFET drain source voltage rated at 190 V AMR

Supports operating frequency up to 500 kHz for fast switching

Integrated fast short circuit detector for protection

Compact DFN 6L package measuring 2 x 2 mm for space constrained designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy