- RS Stock No.:
- 454-450
- Mfr. Part No.:
- PNV-0016
- Brand:
- Klaxon
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$887.38
(exc. GST)
$976.12
(inc. GST)
Units | Per unit |
1 + | $887.38 |
- RS Stock No.:
- 454-450
- Mfr. Part No.:
- PNV-0016
- Brand:
- Klaxon
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Klaxon Nexus Voice Sounder
Choice of up to 4 messages
Built in USB port for downloading messages in WAV format
User can record own messages or select from library
High sound output
Automatic synchronisation
IP66 rated for outdoor environments
Built in USB port for downloading messages in WAV format
User can record own messages or select from library
High sound output
Automatic synchronisation
IP66 rated for outdoor environments
Voice
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110 V ac, 230 V ac |
Decibels at 1 Metre | 110dB |
Current Type | AC |
Application Type | Voice |
Minimum Decibel | 90dB |
Maximum Decibel | 110dB |
Maximum Temperature | +55°C |
Minimum Temperature | -25°C |