Portwest White Unisex Visitor Coat, M

Subtotal (1 pack of 200 units)*

$641.00

(exc. GST)

$705.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +$3.205$641.00

*price indicative

RS Stock No.:
237-2822
Mfr. Part No.:
D118WHRM
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

M

Product Type

Visitor Coat

Material

Polypropylene

Gender

Unisex

Colour

White

Closure Type

Snap

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest D118 series of disposable visitors coat is made of polypropylene and size is M. Disposable workwear features industry best sellers such as mob caps, overshoes, visitors coats, aprons and coveralls.

This product is sold in carton qty's

Shell Fabric 100% Polypropylene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy