Pro-Val White Unisex Visitor Coat, One Size, 50 Per Pack
- RS Stock No.:
- 235-3020
- Mfr. Part No.:
- 55003
- Brand:
- Pro-Val
Subtotal (1 box of 50 units)*
$179.24
(exc. GST)
$197.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $179.24 | $3.585 |
*price indicative
- RS Stock No.:
- 235-3020
- Mfr. Part No.:
- 55003
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Visitor Coat | |
| Size | One Size | |
| Material | Polypropylene | |
| Gender | Unisex | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Visitor Coat | ||
Size One Size | ||
Material Polypropylene | ||
Gender Unisex | ||
Colour White | ||
- COO (Country of Origin):
- CN
The RCR International's disposable lab coats are made from 30gsm non woven polypropylene, offering lightweight, breathable coverage from the shoulder down. These dust coats have no pockets, making them suitable for use in food processing and handling areas. Suitable for food processing, pharmaceuticals, laboratories, medical and industry/manufacturing.
Disposable 30gsm polypropylene lab & dust coats with velcro closures and no pockets
Soft, breathable and lightweight the coat
No pocket, ideal for food processing areas and elastic cuffs
1000mm long from shoulder with white colour
Inflammable, not flame resistant, melts at around 120⁰ C
Related links
- Pro-Val Blue Unisex Visitor Coat 50 Per Pack per box
- Medicom White Unisex Visitor Coat 50 Per Pack per box
- RS PRO White Unisex Visitor Coat, S
- RS PRO White Unisex Visitor Coat, L
- RS PRO White Unisex Visitor Coat, XL
- RS PRO White Unisex Visitor Coat, M
- RS PRO White Unisex Visitor Coat, 2XL
- RS PRO White Unisex Visitor Coat, 3XL
