Omron 300 mm Vision Sensor - 2592 x 1944 pixel

Subtotal (1 unit)*

$9,414.99

(exc. GST)

$10,356.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,414.99

*price indicative

RS Stock No.:
264-9965
Mfr. Part No.:
F430-F000W50C-SWV
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Vision Sensor

Light Source

White LED

Imaging Technology

CMOS

Screen Resolution

2592 x 1944 pixel

Output Type

Ethernet TCP/IP, Ethernet/IP, PROFINET

Maximum Detection

300mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
JP
The Omron smart camera is world’s smallest fully-integrated vision system which has simple configuration with Auto VISION.

5 megapixel sensor available

Autofocus available

Includes corner-exit cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy