Basler AZURE-00503XZMUV-1 AZURE Series Vision Sensor Lens 50 mm Focal Length
- RS Stock No.:
- 814-141
- Mfr. Part No.:
- AZURE-00503XZMUV-1
- Brand:
- Basler
N
Subtotal (1 unit)*
$3,950.22
(exc. GST)
$4,345.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,950.22 |
*price indicative
- RS Stock No.:
- 814-141
- Mfr. Part No.:
- AZURE-00503XZMUV-1
- Brand:
- Basler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Basler | |
| Product Type | Vision Sensor Lens | |
| Lens Mount Type | Type C | |
| Image Sensor Size | 0.66666666667in | |
| Maximum Aperture | F2.8 | |
| Working Distance | 200 mm | |
| Focal Length | 50 mm | |
| IR Filter Included | Yes | |
| Series | AZURE | |
| Select all | ||
|---|---|---|
Brand Basler | ||
Product Type Vision Sensor Lens | ||
Lens Mount Type Type C | ||
Image Sensor Size 0.66666666667in | ||
Maximum Aperture F2.8 | ||
Working Distance 200 mm | ||
Focal Length 50 mm | ||
IR Filter Included Yes | ||
Series AZURE | ||
- COO (Country of Origin):
- DE
The Basler AZURE lens is an Advanced optical solution designed for 2/3" image format industrial cameras, offering precise imaging capabilities and exceptional quality for a variety of applications.
Focal lengths available in 25mm, 35mm, 50mm, and 75mm for versatile usage
Manual iris control with an aperture range from F/2.8 to F/22
High relative illumination enhances image quality across different settings
Minimum pixel size of 2.7 microns for detailed image capture
- RS Stock No. 0814170
- Mfr. Part No. CMP-H0514-VSW
Each
$2,600.17
- RS Stock No. 0814116
- Mfr. Part No. CMP-M1214-VSW
Each
$2,271.19
- RS Stock No. 0814142
- Mfr. Part No. CMP-M0814-VSW
Each
$2,271.19
- RS Stock No. 0814171
- Mfr. Part No. CMP-M1614-VSW
Each
$2,271.19











