NewLink 1 Port HDMI over HDMI HDMI Extender 35 m, 1080 Maximum Resolution
- RS Stock No.:
- 280-0482
- Mfr. Part No.:
- HD-RP001A
- Brand:
- NewLink
Subtotal (1 unit)*
$36.78
(exc. GST)
$40.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.78 |
*price indicative
- RS Stock No.:
- 280-0482
- Mfr. Part No.:
- HD-RP001A
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Video Connection Type | HDMI | |
| Product Type | HDMI Repeater | |
| Number of Video Ports | 1 | |
| Transmission Method | HDMI | |
| Maximum Resolution | 1080 | |
| Extension Distance | 35m | |
| Sub Type | HDMI Extender | |
| Data Speed Rate | 3.4Gbps | |
| Standards/Approvals | HDMI 1.3B, RoHS, 3D | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Video Connection Type HDMI | ||
Product Type HDMI Repeater | ||
Number of Video Ports 1 | ||
Transmission Method HDMI | ||
Maximum Resolution 1080 | ||
Extension Distance 35m | ||
Sub Type HDMI Extender | ||
Data Speed Rate 3.4Gbps | ||
Standards/Approvals HDMI 1.3B, RoHS, 3D | ||
- COO (Country of Origin):
- CN
The NewLink HDMI repeater extends the length of any HDMI cable by regenerating the HDMI signal before it outputs to HDMI monitor or projector.
Frequency bandwidth 3.4 Gbps
Extend cable length up to 35 meter
Related links
- NewLink 1 Port HDMI over Catx HDMI Extender 120 m, 1080 Maximum Resolution
- NewLink 1 Port HDMI over HDBaseT HDMI Extender 300 m, 1080 pixel Maximum Resolution
- NewLink 1 Port HDMI over Catx HDMI Extender 120 m, 1080 pixel Maximum Resolution
- NewLink 1 Port VGA over HDBaseT HDMI Extender 120 m, 1080 pixel Maximum Resolution
- NewLink 1 Port HDMI over Cat5e HDMI Extender 35 m, 4096 x 2160 pixel Maximum Resolution
- NewLink 1 Port HDMI over HDBaseT HDMI Extender 120 m, 4K x 2K Maximum Resolution
- NewLink 1 port HDMI to RCA Video Converter 1080 Maximum Resolution
- RS PRO 1 Port HDMI over Catx HDMI Extender 45 m, 1080 Maximum Resolution
