Aten 2 Port HDMI over HDBaseT HDMI Extender 3 m, 4096 x 2160 Maximum Resolution
- RS Stock No.:
- 807-323
- Mfr. Part No.:
- VE802
- Brand:
- Aten
Subtotal (1 unit)*
$1,280.75
(exc. GST)
$1,408.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,280.75 |
*price indicative
- RS Stock No.:
- 807-323
- Mfr. Part No.:
- VE802
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Video Connection Type | HDMI | |
| Audio Connection Type | HDMI | |
| Product Type | Video Extender | |
| Number of Video Ports | 2 | |
| Transmission Method | HDBaseT | |
| Maximum Resolution | 4096 x 2160 | |
| Extension Distance | 3m | |
| Sub Type | Extender | |
| Local Device Weight | 440g | |
| Remote Device Weight | 460g | |
| Local Device Depth | 136mm | |
| Data Speed Rate | 10.2Gbps | |
| Local Device Height | 29mm | |
| Local Device Width | 109mm | |
| Remote Device Depth | 136mm | |
| Remote Device Height | 29mm | |
| Remote Device Width | 109mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Video Connection Type HDMI | ||
Audio Connection Type HDMI | ||
Product Type Video Extender | ||
Number of Video Ports 2 | ||
Transmission Method HDBaseT | ||
Maximum Resolution 4096 x 2160 | ||
Extension Distance 3m | ||
Sub Type Extender | ||
Local Device Weight 440g | ||
Remote Device Weight 460g | ||
Local Device Depth 136mm | ||
Data Speed Rate 10.2Gbps | ||
Local Device Height 29mm | ||
Local Device Width 109mm | ||
Remote Device Depth 136mm | ||
Remote Device Height 29mm | ||
Remote Device Width 109mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Aten HDMI HDBaseT-Lite Extender is designed to extend HDBaseT signals up to 70 metres, facilitating robust and reliable connections for high-definition multimedia applications. It supports remote access and control of HDMI source and display devices.
Extends HDMI signals over a single Cat 5e/6/6a cable
Offers Power over HDBaseT (PoH) functionality for streamlined installation
Supports high-definition audio and video formats including 4K
Features bi-directional IR and RS-232 control for versatile integration
Resists signal interference for high-quality video transmission
Related links
- Aten 2 Port HDMI over HDBaseT HDMI Extender 3 m, 4096 x 2160 Maximum Resolution
- StarTech.com 3 Port HDMI over HDBaseT HDMI HDMI Extender 35 m, 4096 x 2160 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over HDBaseT HDMI Extender Pair 35 m, 4096 x 2160 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over HDBaseT HDMI Extender 70 m, 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port HDMI over Cat5 HDMI Extender 3 m, 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port HDMI over Cat6 1 x HDMI Type A Female (Black) Extender 3 m, 4096 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port VGA HDMI over HDBaseT HDMI Extender 70 m, 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port HDMI over Cat6 HDMI Extender 100 m, 4096 x 2160 pixel Maximum Resolution
