Texas Instruments Video Encoder, 2-Channel, 64-Pin HTQFP

This image is representative of the product range

Subtotal 1 unit (supplied in a tray)*

$13.80

(exc. GST)

$15.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.80

*price indicative

Packaging Options:
RS Stock No.:
545-7906P
Mfr. Part No.:
TFP410PAP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Video Encoder

Number of Channels

2

Power Supply Type

Single

Mount Type

Surface

Package Type

HTQFP

Pin Count

64

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Sub Type

Video Encoder IC

Standards/Approvals

RoHS

Series

TFP410

Height

1mm

Length

10mm

Automotive Standard

No

Related links