TFP401PZP, Video Decoder, 100-Pin HTQFP
- RS Stock No.:
- 662-5400
- Mfr. Part No.:
- TFP401PZP
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 662-5400
- Mfr. Part No.:
- TFP401PZP
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Video Decoder IC | |
| Power Supply Type | Single | |
| Mounting Type | Surface Mount | |
| Package Type | HTQFP | |
| Pin Count | 100 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Dimensions | 14 x 14 x 1mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Video Decoder IC | ||
Power Supply Type Single | ||
Mounting Type Surface Mount | ||
Package Type HTQFP | ||
Pin Count 100 | ||
Typical Operating Supply Voltage 3.3 V | ||
Dimensions 14 x 14 x 1mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Display & Imaging SerDes, PanelBus (DVI), Texas Instruments
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Video, Texas Instruments
