TVP5150AM1PBS, Video Decoder NTSC, PAL, SECAM 1-Channel 9bit- 3.3 V 32-Pin TQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Decoder, Texas Instruments

A range of Multi-standard Digital Video Decoders from Texas Instruments.

Video, Texas Instruments

Specifications
Attribute Value
Number of ADCs 1
Standard Input Type NTSC, PAL, SECAM
ADC/DAC Resolution 9bit
Power Supply Type Single
Typical Operating Supply Voltage 3.3 V
Mounting Type Surface Mount
Package Type TQFP
Pin Count 32
Dimensions 5 x 5 x 1mm
Length 5mm
Width 5mm
Height 1mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 10.29
(exc. GST)
$ 11.32
(inc. GST)
units
Per unit
1 - 9
$10.29
10 - 49
$9.81
50 - 99
$9.43
100 - 249
$9.21
250 +
$8.98
Packaging Options:
Related Products
Replaces Potentiometers In New Designs10K, 50K & 100K ...
Description:
Replaces Potentiometers In New Designs10K, 50K & 100K Ω End-to-End Terminal Resistances+27 to +5.5 V Single-Supply±3 V Dual Supply3-Wire SPI Compatible Serial Data Input and Output Specified for Operation: -40°C to 125°CApplications Mechanical Potentiometer Replacement Stereo Channel Audio Level Control ...
BD33FC0FP is low-saturation regulators BD33FC0FP output voltage is ...
Description:
BD33FC0FP is low-saturation regulators BD33FC0FP output voltage is 3.3V and package is TO252-3. BD33FC0FP has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal shutdown circuit that protects the ...
LDO (Low Dropout) Linear Voltage Regulators, 33V Output, ...
Description:
LDO (Low Dropout) Linear Voltage Regulators, 33V Output, Linear Technology. Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in ...
LDO (Low Dropout) Linear Voltage Regulators, 30V, 3.3V ...
Description:
LDO (Low Dropout) Linear Voltage Regulators, 30V, 3.3V Output, EXAR. The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO ...