- RS Stock No.:
- 189-9929
- Mfr. Part No.:
- MAX686EEE+
- Brand:
- Maxim Integrated
38 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$14.345
(exc. GST)
$15.779
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $14.345 | $28.69 |
*price indicative |
- RS Stock No.:
- 189-9929
- Mfr. Part No.:
- MAX686EEE+
- Brand:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Resolution | 6 bit |
Integral Nonlinearity Error | 1LSB |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Digital Interface Type | Serial (SPI) |
Voltage Reference | Internal |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.98 x 3.99 x 1.55mm |
Maximum Operating Temperature | 85 °C |