StarTech.com 1 port HDMI to DisplayPort Video Converter 2 m Length 3840 x 2160 pixel Maximum Resolution

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Sponsored
StarTech.com
RS Stock No.:
213-3178
Distrelec Article No.:
302-14-157
Mfr. Part No.:
HD2DPMM2M
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Video Input

HDMI

Product Type

Video Converter

Video Output

DisplayPort

Number of Video Outputs

1

Maximum Resolution

3840 x 2160 pixel

Cable Length

2m

Standards/Approvals

FCC, REACH, CE, RoHS

Sheath Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
CN

StarTech.com 4k HDMI to DisplayPort Active Converter, 2m - HD2DPMM2M


Connect to a wide range of video sources at high 4k resolution with this simple to use adapter cable from StarTech.com. The experts want to make converting from HDMI to DisplayPort as easy as possible and have provided a 2m length plug in and play cable that works straight out the box.

Superb Image Quality


The DP output has support for high definition video at 4K at 30Hz (3840 x 2160) bringing you unrivalled colour, improved contrast, and greater luminosity on your UHD monitor, and with a maximum bandwidth of an incredible 10Gbps. Plus, incorporate surround sound with capability for 7.1 audio channels.

Future-proof your 4k setup with this compact lead. It’s fully capable of connecting with your HDMI 1.4 equipment as well as earlier display models. On earlier monitors, this adapter will allow videos and pictures to be shown at a maximum of 1440 and 1080p making backwards compatibility a problem of the past.

Highly Portable


Take this DisplayPort dongle with you on the go whether you’re hot desking or working between different locations, as this compact and lightweight wire fits easy in your laptop bag or rucksack.

Easy Setup


A great feature of this DisplayPort adapter cable is that it doesn't require any additional software to be downloaded to use it. With no set up needed, this active adapter is incredibly easy to use, it’s truly plug and play.

The DisplayPort plug has a clip connector which locks the connection in place. This means that it’s secure and won’t become loose or lose the connection accidentally.

It gains its power through the USB A port once connected to your computer. This allows the cable to perform the conversion from HDMI to DisplayPort without the need for an external power adapter.

Features and Benefits


• Converts from HDMI 1.4 to DP 1.2

• 2m cable

• Black in colour

• Supports 7.1 channel surround sound

• 4k video @ 30Hz

• 1440 and 1080p backwards compatible monitors

• 1x HDMI male plug

• 1x DisplayPort male clip plug

• 1x USB A cable for power

• Bus powered

• Plug and play

• No downloads required

FAQs


What are the applications for this device?


Users can connect their laptop, desktop, Blu-ray player, camera, to a DP monitor or projector. They can add a secondary display to their setup at a max resolution of 4k. Use this cable wherever you need it, be it in the boardroom or home office, with 2m cabling, position devices where it suits your needs best.

How does a HDMI to DisplayPort adapter work?


To convert from DP to HDMI, the converter needs to boost the voltage for HDMI to 5v. The adapter will also be capable of sending out TMDS signals to support HDMI outputs.

Will HDMI to DisplayPort work?


Yes, it will. This cable will perform the conversion for you, using the hosts power via the USB A port to perform the task at hand.

How to convert HDMI to DisplayPort?


Users can purchase this StarTech.com HDMI cable to perform the conversion efficiently and easily.

What’s in the box?


• 1x HDMI to DP 2m Cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy