StarTech.com 3 port Mini DisplayPort to DVI, VGA, HDMI Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- RS Stock No.:
- 177-8792
- Distrelec Article No.:
- 302-33-221
- Mfr. Part No.:
- MDP2VGDVHDW
- Brand:
- StarTech.com
Subtotal (1 unit)*
$74.79
(exc. GST)
$82.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.79 |
*price indicative
- RS Stock No.:
- 177-8792
- Distrelec Article No.:
- 302-33-221
- Mfr. Part No.:
- MDP2VGDVHDW
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Adapter | |
| Video Input | Mini DisplayPort | |
| Video Output | DVI, VGA, HDMI | |
| Number of Video Outputs | 3 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Cable Length | 150mm | |
| Standards/Approvals | CE, FCC, RoHS | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Adapter | ||
Video Input Mini DisplayPort | ||
Video Output DVI, VGA, HDMI | ||
Number of Video Outputs 3 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Cable Length 150mm | ||
Standards/Approvals CE, FCC, RoHS | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
MDP2VGDVHDW 3 in 1 Mini DisplayPort Adapter
The MDP2VGDVHDW Mini DisplayPort to VGA, DVI or HDMI converter offers a three-in-one solution for connecting an Mini DP video source (such as any of your MacBook® or Microsoft® Surface™ Pro devices with mDP) to a VGA, DVI, or HDMI Display. Ensuring compatibility with almost any display, television or projector, this compact and lightweight adapter offers the ideal plug-and-play solution for travel, or BYOD (Bring Your Own Device) applications around the office.
You can walk into any boardroom and be ready to connect, even if you don't know what connection ports are available. The MDP2VGDVHDW maximizes the audio/video connectivity of your MacBook® by offering three different output ports, in a single compact adapter.
The three-in-one converter is compatible with Intel® Thunderbolt, when connected directly to a supporting DisplayPort over Thunderbolt I/O port. Plus, because the converter cable supports video resolutions up to 1920x1200/1080p you can convert a Mini DisplayPort video source to VGA, HDMI, or DVI without sacrificing video quality.
The Mini DisplayPort converter requires no power adapter and maximizes portability by easily travelling in your laptop bag with a small footprint and lightweight design.
The MDP2VGDVHDW features a sleek white design that looks great next to your MacBook® Pro or MacBook Air®, and is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
• Three-in-one adapter - mDP to: VGA, DVI, HDMI
• Support for video resolution up to 1920x1200/1080p
• Plug-and-play installation
• Compatible with Intel® Thunderbolt™ devices that are capable of outputting a DisplayPort signal
• Small footprint
• Portable, lightweight construction
• Sleek White Design
• Maximize portability when traveling, or around the office, with a small foot print, and lightweight design
• Ensure compatibility with virtually any display with three-in-one adapter converting Mini DisplayPort to VGA, HDMI, or DVI
Applications
• Keep the adapter with you while traveling, to connect to virtually any display you come across
• Connect your BYOD laptop/Ultrabook to a provided HDMI, DVI, or VGA display at work
• Connect a DVI, VGA, or HDMI display to your Mini DisplayPort laptop, to use as a secondary monitor
Whats in the package?
• Mini DisplayPort to HDMI/VGA/DVI Adapter
• Installation Guide
FAQs
Does this device also convert in the opposite direction?
Unfortunately no, this device has an intended source and an intended destination. Refer to the title of the webpage for this order.
- RS Stock No. 1778790
- Mfr. Part No. MDP2VGDVHD
Each
$90.96
- RS Stock No. 1778764
- Mfr. Part No. MDP2HDVGAW
Each
$67.85
- RS Stock No. 1778773
- Mfr. Part No. MDP2HDVGA
Each
$71.15
- RS Stock No. 1778803
- Mfr. Part No. DP2HDVGA
Each
$48.73
Related links
- StarTech.com 3 port DisplayPort to DVI HDMI Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 3 port Mini DisplayPort to DVI VGA Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 2 port DisplayPort to VGA, HDMI Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 2 port Mini DisplayPort to VGA, HDMI Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 2 port Mini DisplayPort to HDMI, VGA Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DVI-D to VGA Adapter 190 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to HDMI Adapter 210 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to HDMI Adapter 120 mm Length 1920 x 1200 pixel Maximum Resolution













