RS PRO 1 port HDMI to HDMI Video Converter 480/576 i Maximum Resolution
- RS Stock No.:
- 834-593
- Brand:
- RS PRO
N
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$59.12
(exc. GST)
$65.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $59.12 | - |
| 5 + | $57.35 | 2% |
*price indicative
- RS Stock No.:
- 834-593
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Video Converter | |
| Video Input | HDMI | |
| Video Output | HDMI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 480/576 i | |
| Standards/Approvals | RoHS | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Video Converter | ||
Video Input HDMI | ||
Video Output HDMI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 480/576 i | ||
Standards/Approvals RoHS | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
The RS PRO HDMI to AV signal converter effectively transforms HDMI video and audio signals into CVBS composite video and stereo audio, making it compatible with displays that support NTSC and PAL formats.
HDMI input for high-definition video and audio
Outputs standard definition composite video via 3x RCA connectors
Supports maximum resolutions of 480i and 576i
USB powered for convenient operation
Meets CE, UKCA, REACH, and ROHS standards
