BH7673G-TR ROHM Video Amplifier IC, 6 MHz, 5-Pin SSOP

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.48

(exc. GST)

$13.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$1.248$12.48-
50 - 90$1.21$12.103%
100 - 490$1.174$11.745%
500 - 990$1.138$11.388%
1000 +$1.103$11.0311%

*price indicative

RS Stock No.:
130-0855
Mfr. Part No.:
BH7673G-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Video Amplifier IC

Minimum Supply Voltage

5V

Maximum Supply Voltage

7V

Number of Channels

1

GBP - Gain Bandwidth Product

6MHz

Mount Type

Surface

Package Type

SSOP

Pin Count

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

BH7673G

Length

2.9mm

Standards/Approvals

No

Height

1.1mm

Automotive Standard

No

BH7673G Video Isolation Amplifier, ROHM Semiconductor


Reduces the influence of the external noise

High Electrostatic discharge (ESD) protection

High common mode rejection ratio -60 dB Typ.

Video Amplifiers & Buffers


Each
$20.68
Each (Supplied in a Tray)
$20.68
Each
$17.15
  • RS Stock No. 7878572P
  • Mfr. Part No. NE592D8R2G
Each (Supplied on a Reel)
$1.802

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy