Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Clamps & Vices
Vices
Facom Bench Vice 95mm x 200mm, 18.9kg
RS Stock No.:
234-9968
Mfr. Part No.:
1224.150
Brand:
Facom
View all Vices
Discontinued product
RS Stock No.:
234-9968
Mfr. Part No.:
1224.150
Brand:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 1224.150
Non Compliant
Statement of conformity
COO (Country of Origin):
FR
The Facom 1224 series worksite maintenance 360° swivel vices has tensile strength 700 N/mm². It has interchangeable parallel jaws with burnished control bar.
High wear resistance
Vices in spheroid graphite cast iron
Attribute
Value
Type
Bench Vice
Vice Type
Bench Vice
Jaw Width
95mm
Jaw Opening
200mm
Mounting
Bolts
Weight
18.9kg
Related links
Facom Bench Vice 95mm x 200mm, 17.3kg
Facom Bench Vice 75mm x 150mm, 12.8kg
Facom Bench Vice 63mm x 125mm, 8.7kg
Facom Bench Vice 75mm x 150mm, 11.3kg
Facom Bench Vice 118mm x 235mm, 24.7kg
Facom Bench Vice x 38mm 50mm x 70mm, 1.4kg
Facom Bench Vice x 65mm 190mm, 3.5kg
Facom Bench Vice 63mm x 125mm, 9.7kg