TE Connectivity Vibration Sensor, 75 Hz, -20°C → +60°C
- RS Stock No.:
- 893-7250
- Mfr. Part No.:
- 1005940-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$7.16
(exc. GST)
$7.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 64 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 124 | $7.16 |
| 125 - 249 | $6.98 |
| 250 + | $6.88 |
*price indicative
- RS Stock No.:
- 893-7250
- Mfr. Part No.:
- 1005940-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switching Frequency | 75 Hz | |
| Length | 17.8mm | |
| Width | 6mm | |
| Depth | 1.7mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 17.8 x 6 x 1.7 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switching Frequency 75 Hz | ||
Length 17.8mm | ||
Width 6mm | ||
Depth 1.7mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Dimensions 17.8 x 6 x 1.7 mm | ||
TE Connectivity MiniSense 100 Series Vibration Sensors
The TE Connectivity MEAS MiniSense 100 series are economical, cantilever-type vibration sensors. Loaded by a mass, these sensors feature a high level of sensitivity at low frequencies and can be used in applications that detect impact or continuous vibration. Constructed with a rugged, flexible PVDF sensing element, these vibration sensors are able to withstand high shock overloads and the sensor area is shielded, allowing for improved RFI/EMI rejection. Suitable applications include anti-theft devices, vital signs monitoring, tamper detection, impact sensing, washing maching load imbalance and vehicle motion sensors.
Horizontal or vertical mounting
Shielded construction
Solderable pins that allow for easy installation
High voltage sensitivity
Low cost
Good frequency response
Excellent linearity
Analog output
Shielded construction
Solderable pins that allow for easy installation
High voltage sensitivity
Low cost
Good frequency response
Excellent linearity
Analog output
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Vibration Sensor -20°C → +60°C
- TE Connectivity Vibration Sensor 30V Max +5°C → +60°C
- TE Connectivity Vibration Sensor 3V Max, -20 → 60°C → -40 → 120°C
- Hauber Elektronik Vibration Sensor 20 mA Max 10 → 1000 Hz, -40°C → +60°C
- TE Connectivity Vibration Sensor, 0°C → +70°C
- TE Connectivity Vibration Sensor, 90 μA Max → +85°C
- TE Connectivity Vibration Sensor -40°C → +85°C
- Omron Vibration Sensor 30V Max -25°C → +60°C
