TE Connectivity Vibration Sensor, 75 Hz, -20°C → +60°C

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 500 units)*

$3,307.50

(exc. GST)

$3,638.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 - 500$6.615$3,307.50
1000 - 1500$6.45$3,225.00
2000 +$6.351$3,175.50

*price indicative

RS Stock No.:
170-4375
Mfr. Part No.:
1005940-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switching Frequency

75 Hz

Length

17.8mm

Width

6mm

Depth

1.7mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Dimensions

17.8 x 6 x 1.7 mm

COO (Country of Origin):
CN

TE Connectivity MiniSense 100 Series Vibration Sensors


The TE Connectivity MEAS MiniSense 100 series are economical, cantilever-type vibration sensors. Loaded by a mass, these sensors feature a high level of sensitivity at low frequencies and can be used in applications that detect impact or continuous vibration. Constructed with a rugged, flexible PVDF sensing element, these vibration sensors are able to withstand high shock overloads and the sensor area is shielded, allowing for improved RFI/EMI rejection. Suitable applications include anti-theft devices, vital signs monitoring, tamper detection, impact sensing, washing maching load imbalance and vehicle motion sensors.

Horizontal or vertical mounting
Shielded construction
Solderable pins that allow for easy installation
High voltage sensitivity
Low cost
Good frequency response
Excellent linearity
Analog output

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links