RS PRO Male VGA to Female VGA Cable, 5 m Blue
- RS Stock No.:
- 665-9541
- Distrelec Article No.:
- 304-04-779
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$54.81
(exc. GST)
$60.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $54.81 | - |
| 5 - 24 | $52.07 | 4% |
| 25 + | $49.48 | 9% |
*price indicative
- RS Stock No.:
- 665-9541
- Distrelec Article No.:
- 304-04-779
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | VGA Cable | |
| Connector Type A | VGA | |
| Connector Type B | VGA | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 5m | |
| Jacket Material | Low Profile | |
| Series | RS PRO | |
| Jacket Colour | Blue | |
| Standards/Approvals | ISCE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type VGA Cable | ||
Connector Type A VGA | ||
Connector Type B VGA | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 5m | ||
Jacket Material Low Profile | ||
Series RS PRO | ||
Jacket Colour Blue | ||
Standards/Approvals ISCE | ||
- COO (Country of Origin):
- CN
VGA Leads
Unobtrusive low profile VGA cables
Ideal for use in highly visible areas or in racks where space is limited
VGA
Related links
- RS PRO Male VGA to Female VGA Cable, 5 m Black
- RS PRO Male VGA to Male VGA Cable, 5 m Blue
- RS PRO Male VGA to Female SVGA Cable, 5 m Blue
- RS PRO Male VGA to Female VGA Cable, 10 m Blue
- RS PRO Male VGA to Female VGA Cable, 25 m Black
- RS PRO Male VGA to Female VGA Cable, 2 m Black
- RS PRO Male VGA to Female VGA Cable, 30 m Black
- RS PRO Male VGA to Female VGA Cable, 15 m Blue
