Roline Male 3.5mm Stereo Jack, VGA to Male 3.5mm Stereo Jack, VGA Cable, 3m Grey
- RS Stock No.:
- 616-2306
- Mfr. Part No.:
- 11.04.5153-20
- Brand:
- Roline
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 616-2306
- Mfr. Part No.:
- 11.04.5153-20
- Brand:
- Roline
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector 1 | 3.5mm Stereo Jack, VGA | |
| Connector 2 | 3.5mm Stereo Jack, VGA | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Length | 3m | |
| Sheath Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector 1 3.5mm Stereo Jack, VGA | ||
Connector 2 3.5mm Stereo Jack, VGA | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Length 3m | ||
Sheath Colour Grey | ||
- COO (Country of Origin):
- TW
Related links
- RS PRO Male 3.5mm Stereo Jack to Male RCA x 2 Aux Cable 1.5m
- StarTech.com Male 3.5 mm Stereo Jack 3.5 mm Mini Jack Cable, 5 m Black
- RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 20 m
- RS PRO Jack Connector 3.5 mm Cable Male 3 Stereo Solder
- S2Ceb-Groupe Cae Male 3.5 mm Stereo Jack 20 mm Black
- StarTech.com Male 3.5 mm Stereo Jack 3.5 mm Mini Jack Cable, 15 m Black
- RS PRO RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 10 m
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 1 m
