Subtotal (1 unit)*
$16.69
(exc. GST)
$18.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.69 |
*price indicative
- RS Stock No.:
- 266-2188
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Audio Cable | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Audio Cable | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO Audio Cable, Gold Flashed 21 Pin SCART
This RS PRO audio cable is designed for seamless connectivity between SCART systems. Featuring gold-flashed connectors, it ensures a high-quality connection with anti-corrosive properties, making it ideal for reliable audio and video transmission.
Features and Benefits
SCART Plug to SCART Plug: Ensures compatibility with all SCART systems
All Pins Connected: Guarantees full functionality and signal integrity
Gold Contacts: Provides a high-quality finish with anti-corrosive properties
Plastic Housing: Offers durability and protection for the connectors
Applications
Home entertainment systems
Professional audio-visual setups
Broadcasting equipment
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Shielded design for reduced interference
Sheath material: PVC, Colour: Black
Length: 1 m
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male Male Audio Cable, 3 m Black
- RS PRO Male Male Audio Cable, 20 m Black
- RS PRO Male Male Audio Cable, 2 m Black
- RS PRO Male Male Audio Cable, 15 m Black
- RS PRO Male Male Audio Cable, 5 m Black
- RS PRO Male Male Audio Cable, 1.5 m Black
- RS PRO Male Male Audio Cable, 10 m Black
- RS PRO Male Male Audio Cable, 750 mm Black
