StarTech.com Male VGA to Female BNC Cable, 300 mm Black
- RS Stock No.:
- 193-2904
- Distrelec Article No.:
- 302-33-490
- Mfr. Part No.:
- VGABNCMF1
- Brand:
- StarTech.com
Subtotal (1 unit)*
$23.19
(exc. GST)
$25.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.19 |
*price indicative
- RS Stock No.:
- 193-2904
- Distrelec Article No.:
- 302-33-490
- Mfr. Part No.:
- VGABNCMF1
- Brand:
- StarTech.com
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
| Brand | StarTech.com | |
| Product Type | VGA Cable | |
| Connector Type A | VGA | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 300mm | |
| Jacket Material | Polyvinyl Chloride | |
| Series | VGABNCMF1 | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, RoHS, FCC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type VGA Cable | ||
Connector Type A VGA | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 300mm | ||
Jacket Material Polyvinyl Chloride | ||
Series VGABNCMF1 | ||
Jacket Colour Black | ||
Standards/Approvals CE, RoHS, FCC | ||
- COO (Country of Origin):
- CN
StarTech.com VGA to BNC Connector, Male to Female, 300 mm - VGABNCMF1
Bridge your VGA (video graphics array) device to a BNC (bayonet Neill-Concelman) display with this connector from StarTech.com. You can also use it to link a BNC source to a VGA monitor or amplifier. The five BNC plugs are simple to use as they're colour-coded for connection to the corresponding ports on your device. You can use this cable to connect wall-mounted monitors or projectors in your home or office.
Features and Benefits
Flexible design
This VGA to BNC connector has a flexible sheath and a compact length of 300 mm for simple connections in tight spaces.
Durable, long-lasting performance
The cable is insulated with PVC (polyvinyl chloride) that's durable and resistant to abrasion and corrosion. This means it will last a long time, even when used in harsh conditions.
Applications
• HD15 (high-density, 15-pin) connectors allow for better signal output
• Nickel-plated connector for protection against corrosion
• Lifetime warranty for guaranteed reliability
The VGABNCMF1 1-foot Coax HD15 VGA to 5 BNC RGBHV Adapter Cable features an HD15 VGA (male) connector and 5 BNC (RGBHV) (female) connectors, allowing you to connect your existing BNC video source to a VGA distribution amplifier or PC.The cable can also be used with a VGA out signal, breaking out to 5 BNC female connectors that can be used with a 5 BNC (M-M) cable for use with a BNC monitor/display.
FAQs
Short flexible cable design
HD15 VGA Male to 5 BNC Female Connectors
Connect your wall mounted VGA TV or projector to your existing BNC cable runs
Guaranteed reliability with StarTech.coms lifetime warranty
Applications
Connect your BNC connected cabled panels and projectors to a VGA distribution amplifier or PC
What are the advantages of a BNC connector?The bayonet fixing on the BNC connector locks firmly into place to prevent accidental disconnection. It's also a constant impedance connector, meaning that there's no impedance change as signals travel along a coaxial cable like this one. This minimises signal disruptions for crisp video quality.
Related links
- StarTech.com Male VGA to Female VGA Cable, 300 mm Black
- Van Damme Male VGA to Female BNC Cable, 150 mm Blue
- VGA Cables
- StarTech.com Male VGA to Male VGA Cable, 15 m Black
- StarTech.com Male VGA to Male VGA Cable, 25 m Black
- StarTech.com Male VGA to Male VGA Cable, 30 m Black
- StarTech.com Male VGA to Male VGA Cable, 3 m Black
- StarTech.com Male VGA to Male VGA Cable, 7 m Black