Van Damme Male VGA to Female VGA Cable, 2 m Blue
- RS Stock No.:
- 427-547
- Mfr. Part No.:
- 104-048-102
- Brand:
- Van Damme
Subtotal (1 unit)*
$49.06
(exc. GST)
$53.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.06 |
*price indicative
- RS Stock No.:
- 427-547
- Mfr. Part No.:
- 104-048-102
- Brand:
- Van Damme
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Connector Type A | VGA | |
| Product Type | VGA Cable | |
| Connector Type B | VGA | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 2m | |
| Jacket Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Connector Type A VGA | ||
Product Type VGA Cable | ||
Connector Type B VGA | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 2m | ||
Jacket Colour Blue | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Van Damme High Quality VGA Cable
Van Damme High Quality VGA Cable, designed for use with monitors, personal computer, TV screens or laptops. These VGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high & low screen resolution.
Features and Benefits
• Cables for monitor connection to a graphics card, VGA splitter or amplifier
• Covers long distances (dependant on card and resolution) with high resolution
• 3 coaxial lines for the RGB signals
• Screw locking mechanism
• Various length available; 2m to 30m
• HD15 connectors
• Male to female or Male to Male
• RoHS Certificate of Compliance
What is the difference between VGA and SVGA?
A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.
Whats the advantage of VGA?
• VGA supports low-resolutions
• Keep signals intact
• Thinner Cables
• Economical
Why should you buy this product?
• High quality flexible cable with precision 75 Ohm coaxes for RGB
• Gold plated contacts and overmoulded connector with robust strain relief
• Internal wiring protected within a screened metal can for excellent EMI and RFI rejection
• VESA DDC2 compliant (pin 9 +5 V connected)
Application Information
VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.
VGA
- RS Stock No. 0427587
- Mfr. Part No. 104-234-202
Each
$49.37
- RS Stock No. 0427559
- Mfr. Part No. 104-230-130
Each
$351.19
- RS Stock No. 0427626
- Mfr. Part No. 104-241-215
Each
$150.91
- RS Stock No. 0427616
- Mfr. Part No. 104-236-203
Each
$83.39
Related links
- Van Damme Male VGA to Male VGA Cable, 2 m Blue
- Van Damme Male VGA to Female VGA Cable, 30 m Blue
- Van Damme Male VGA to Female VGA Cable, 10 m Blue
- Van Damme Male VGA to Male VGA Cable, 20 m Blue
- Van Damme Male VGA to Male VGA Cable, 30 m Blue
- Van Damme Male VGA to Male VGA Cable, 1 m Blue
- Van Damme Male VGA to Male VGA Cable, 10 m Blue
- Van Damme Male VGA to Male VGA Cable, 15 m Blue












