- RS Stock No.:
- 186-1918
- Mfr. Part No.:
- NSYCAG45LP
- Brand:
- Schneider Electric
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$40.46
(exc. GST)
$44.51
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $40.46 | $80.92 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 186-1918
- Mfr. Part No.:
- NSYCAG45LP
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Airing grille cut-out diameter 45.5mm
Specifications
Attribute | Value |
---|---|
Dimensions | 55.8 Dia. x 12.8mm |
Material | Polyamide 6 |
Colour | White |
Height | 12.8mm |
Width | 55.8 Dia.mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Series | ClimaSys |