SAM HGV Clutch Centring Set Vehicle Test Kit Clutch Centring Tool
- RS Stock No.:
- 282-9132
- Mfr. Part No.:
- EX-SAC
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9132
- Mfr. Part No.:
- EX-SAC
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Kit Type | HGV Clutch Centring Set | |
| Product Type | Vehicle Test Kit | |
| Kit Contents | Clutch Centring Tool | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Kit Type HGV Clutch Centring Set | ||
Product Type Vehicle Test Kit | ||
Kit Contents Clutch Centring Tool | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Clutch aligner offers automatic adjustment mechanism, they compensate for the increase in play caused by the wear of the clutch disc. This clush aligner provides pre tightening of the disc on the plate during assembly and removal.
Self adjusting
Avoiding any deformation of the clutch
Related links
- SAM HGV Clutch Centring Set Vehicle Test Kit Clutch Centring Tool
- SAM HGV Clutch Centring Set Vehicle Test Kit Disc Clutch Tool
- Facom HGV Clutch Centring Set Vehicle Test Kit Expandable Positioning Tool O-Ring Set
- Facom HGV Clutch Centring Set Vehicle Test Kit O-Ring Set
- Facom HGV Clutch Centring Set Vehicle Test Kit Cylinder, 25 mm
- Facom HGV Clutch Centring Set Vehicle Test Kit 20 mm, Cylinder
- Facom HGV Clutch Centring Set Vehicle Test Kit Cylinder, 27 mm
- Facom HGV Clutch Centring Set Vehicle Test Kit 30 mm, Cylinder
