Panasonic, EZJP Varistor

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$16.20

(exc. GST)

$17.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400$0.162$16.20
500 - 900$0.16$16.00
1000 +$0.156$15.60

*price indicative

Packaging Options:
RS Stock No.:
764-0771
Mfr. Part No.:
EZJP0V270RA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Varistor

Material

Metal

Series

EZJP

Maximum DC Voltage

16V dc

Maximum Surge Current

1A

Length

1mm

Depth

500μm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

SMT Transient Suppressors - EZJP Series


Panasonic EZJP varistors are constructed from Advanced semiconductive Ceramics and feature excellent ESD suppression. These multilayer varistors are bipolar (having no polarity) and can replace one capacitor and two zener diodes.

Ultra low capacitance

Large electrostatic resistance to IEC61000-4-2 Level 4 standard

Lead-free Terminal electrodes ensure great solderability, but flow soldering must be avoided

Two arrays for multiple lines

Adopting a multilayer structure ensures that a wide range of products is available to meet various needs

Applications


These varistors are suitable for high-speed signal lines and ESD suppression. Suitable applications include HDMI high-speed data busses, USB 2.0 and IEEE1394 interfaces.

Standards

IEC61000-4-2, Level 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy