Littelfuse, LA Metal Oxide Varistor 70 pF 10 A, Clamping 2700 V, Varistor 470 V, Disc
- RS Stock No.:
- 760-6955
- Mfr. Part No.:
- V300LA2P
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$6.975
(exc. GST)
$7.675
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 350 | $0.279 | $6.98 |
| 375 - 725 | $0.275 | $6.88 |
| 750 + | $0.268 | $6.70 |
*price indicative
- RS Stock No.:
- 760-6955
- Mfr. Part No.:
- V300LA2P
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 470 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Bulk or Tape and Reel | |
| Clamping Voltage VC | 2700V | |
| Clamping Current | 10A | |
| Mount Type | Radial | |
| Series | LA | |
| Maximum AC Voltage | 300V ac | |
| Diameter | 7mm | |
| Maximum DC Voltage | 405V dc | |
| Maximum Surge Current | 1200A | |
| Capacitance | 70pF | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Length | 32mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL, RoHS | |
| Thickness | 5.6mm | |
| Package/Case | Disc | |
| Energy Rating | 360J | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 470 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Bulk or Tape and Reel | ||
Clamping Voltage VC 2700V | ||
Clamping Current 10A | ||
Mount Type Radial | ||
Series LA | ||
Maximum AC Voltage 300V ac | ||
Diameter 7mm | ||
Maximum DC Voltage 405V dc | ||
Maximum Surge Current 1200A | ||
Capacitance 70pF | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Length 32mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL, RoHS | ||
Thickness 5.6mm | ||
Package/Case Disc | ||
Energy Rating 360J | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
