Panasonic, V Surge Absorber 1.4 nF 1 A, Varistor 33 V
- RS Stock No.:
- 720-9737
- Mfr. Part No.:
- ERZV05D330
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$2.81
(exc. GST)
$3.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,030 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.281 | $2.81 |
| 250 - 490 | $0.277 | $2.77 |
| 500 + | $0.269 | $2.69 |
*price indicative
- RS Stock No.:
- 720-9737
- Mfr. Part No.:
- ERZV05D330
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 33 V | |
| Packaging | Bulk | |
| Clamping Current | 1A | |
| Series | V | |
| Diameter | 7mm | |
| Maximum Surge Current | 250A | |
| Maximum DC Voltage | 410V dc | |
| Capacitance | 1.4nF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 30mm | |
| Maximum Operating Temperature | 85°C | |
| Depth | 4.5mm | |
| Termination Style | Crimped Lead | |
| Thickness | 4.5mm | |
| Standards/Approvals | UL1449 Type2, UL1449 Type3, UL1449 (VZCA2/UL, VZCA8/C-UL), VDE IEC61051-1, VDE IEC60950-1 Annex.Q, GB/T10194, GB8898), GB4943.1, CSA C22.2 No.1, CQC(GB/T10193, VDE IEC61051-2, VDE IEC61051-2-2 | |
| Automotive Standard | No | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 33 V | ||
Packaging Bulk | ||
Clamping Current 1A | ||
Series V | ||
Diameter 7mm | ||
Maximum Surge Current 250A | ||
Maximum DC Voltage 410V dc | ||
Capacitance 1.4nF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 30mm | ||
Maximum Operating Temperature 85°C | ||
Depth 4.5mm | ||
Termination Style Crimped Lead | ||
Thickness 4.5mm | ||
Standards/Approvals UL1449 Type2, UL1449 Type3, UL1449 (VZCA2/UL, VZCA8/C-UL), VDE IEC61051-1, VDE IEC60950-1 Annex.Q, GB/T10194, GB8898), GB4943.1, CSA C22.2 No.1, CQC(GB/T10193, VDE IEC61051-2, VDE IEC61051-2-2 | ||
Automotive Standard No | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- JP
