TDK, AdvancedD-MP Metal Oxide Varistor 290 pF 50 A, Clamping 1.815 kV, Varistor 430 V
- RS Stock No.:
- 711-8158
- Mfr. Part No.:
- B72214P2271K101
- Brand:
- TDK
This image is representative of the product range
Add 125 more to save $1.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.98
(exc. GST)
$3.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 225 unit(s) ready to ship from another location
- Plus 55 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $0.596 | $2.98 | - |
| 125 - 245 | $0.588 | $2.94 | $1.00 |
| 250 + | $0.574 | $2.87 | $5.50 |
*price indicative
- RS Stock No.:
- 711-8158
- Mfr. Part No.:
- B72214P2271K101
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 430 V | |
| Clamping Voltage VC | 1.815kV | |
| Clamping Current | 50A | |
| Mount Type | Lead | |
| Material | Metal | |
| Series | AdvancedD-MP | |
| Maximum AC Voltage | 680V ac | |
| Diameter | 16mm | |
| Maximum Surge Current | 6kA | |
| Maximum DC Voltage | 895V dc | |
| Capacitance | 290pF | |
| Length | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Tinned Copper Lead | |
| Standards/Approvals | UL, IEC, VDE, CSA | |
| Depth | 5.9mm | |
| Thickness | 5.9mm | |
| Energy Rating | 260J | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 430 V | ||
Clamping Voltage VC 1.815kV | ||
Clamping Current 50A | ||
Mount Type Lead | ||
Material Metal | ||
Series AdvancedD-MP | ||
Maximum AC Voltage 680V ac | ||
Diameter 16mm | ||
Maximum Surge Current 6kA | ||
Maximum DC Voltage 895V dc | ||
Capacitance 290pF | ||
Length 45mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Termination Style Tinned Copper Lead | ||
Standards/Approvals UL, IEC, VDE, CSA | ||
Depth 5.9mm | ||
Thickness 5.9mm | ||
Energy Rating 260J | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
