Bourns, ZV Varistor 1.8 nF 5 A, Clamping 77 V, Varistor 47 V, 1812
- RS Stock No.:
- 211-1153
- Mfr. Part No.:
- ZV30K1812801NIR1
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$7.13
(exc. GST)
$7.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 240 | $0.713 | $7.13 |
| 250 - 490 | $0.694 | $6.94 |
| 500 + | $0.686 | $6.86 |
*price indicative
- RS Stock No.:
- 211-1153
- Mfr. Part No.:
- ZV30K1812801NIR1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 47 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 77V | |
| Clamping Current | 5A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | ZV | |
| Maximum AC Voltage | 30V ac | |
| Maximum DC Voltage | 38V dc | |
| Maximum Surge Current | 800A | |
| Capacitance | 1.8nF | |
| Minimum Operating Temperature | -55°C | |
| Length | 4.7mm | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Thickness | 1.25mm | |
| Depth | 3.2mm | |
| Standards/Approvals | UL, RoHS | |
| Package/Case | 1812 | |
| Automotive Standard | No | |
| Energy Rating | 4.4J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 47 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 77V | ||
Clamping Current 5A | ||
Mount Type Surface | ||
Material Metal | ||
Series ZV | ||
Maximum AC Voltage 30V ac | ||
Maximum DC Voltage 38V dc | ||
Maximum Surge Current 800A | ||
Capacitance 1.8nF | ||
Minimum Operating Temperature -55°C | ||
Length 4.7mm | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Thickness 1.25mm | ||
Depth 3.2mm | ||
Standards/Approvals UL, RoHS | ||
Package/Case 1812 | ||
Automotive Standard No | ||
Energy Rating 4.4J | ||
- COO (Country of Origin):
- SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.
Short response time
+125 °C maximum operating temperature
Threshold voltage temperature coefficient less than +0.05%/°C
