Bourns, PV Varistor 140 pF 10 A, Clamping 395 V, Varistor 240 V, 3225
- RS Stock No.:
- 204-8725
- Mfr. Part No.:
- PV150K4032R2
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$565.00
(exc. GST)
$622.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.565 | $565.00 |
| 2000 - 3000 | $0.551 | $551.00 |
| 4000 + | $0.543 | $543.00 |
*price indicative
- RS Stock No.:
- 204-8725
- Mfr. Part No.:
- PV150K4032R2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 240 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 395V | |
| Packaging | Tape & Reel | |
| Clamping Current | 10A | |
| Mount Type | Surface | |
| Material | Plastic | |
| Series | PV | |
| Maximum AC Voltage | 150V ac | |
| Maximum Surge Current | 1.2kA | |
| Maximum DC Voltage | 200V dc | |
| Capacitance | 140pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 10mm | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 4.7mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, UL | |
| Depth | 4.7mm | |
| Package/Case | 3225 | |
| Automotive Standard | No | |
| Energy Rating | 18.5J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 240 V | ||
Product Type Varistor | ||
Clamping Voltage VC 395V | ||
Packaging Tape & Reel | ||
Clamping Current 10A | ||
Mount Type Surface | ||
Material Plastic | ||
Series PV | ||
Maximum AC Voltage 150V ac | ||
Maximum Surge Current 1.2kA | ||
Maximum DC Voltage 200V dc | ||
Capacitance 140pF | ||
Minimum Operating Temperature -40°C | ||
Length 10mm | ||
Maximum Operating Temperature 85°C | ||
Thickness 4.7mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, UL | ||
Depth 4.7mm | ||
Package/Case 3225 | ||
Automotive Standard No | ||
Energy Rating 18.5J | ||
- COO (Country of Origin):
- SI
The PV series plastic-encapsulated varistor is designed to protect electronic equipment against voltage surges in the low and medium voltage region. It is designed for surface mounting and offers direct SMD equivalents to leaded disc varistors of 5 and 7 mm sizes. The thermoplastic encapsulation is non-flammable and UL 94 V-0 rated. Contacts are made of tinned copper sheet. These transient voltage suppressors cover an operating voltage Vrms from 11 V to 300 V, featuring maximum surge currents from 100 A to 1200 A.
Package size of 4032
Operating voltage range (Vdc) 14 V to 385 V
Operating voltage (Vrms) 11 V to 300 V
Continuous operating temperature 85 °C
Easily solderable tinned copper sheet
Available in tape and reel packaging for automatic pick-and-place
UL 94 V-0 Non-flammable thermoplastic encapsulation
