Bourns, DV Varistor 240 pF 5 A, Clamping 200 V, Varistor 120 V, 3225

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.58

(exc. GST)

$11.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 490$1.058$10.58-
500 - 990$1.031$10.312%
1000 +$1.016$10.163%

*price indicative

Packaging Options:
RS Stock No.:
204-8668
Mfr. Part No.:
DV75K3225R2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

120 V

Product Type

Varistor

Packaging

Tape & Reel

Clamping Voltage VC

200V

Clamping Current

5A

Material

Metal

Mount Type

Surface

Series

DV

Maximum AC Voltage

75V ac

Maximum DC Voltage

75V dc

Maximum Surge Current

400A

Capacitance

240pF

Length

10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Depth

2mm

Thickness

2mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Package/Case

3225

Automotive Standard

No

Energy Rating

4J

COO (Country of Origin):
SI
The Bourns DV series medium voltage varistor is designed to protect electronic equipment against high voltage surges in the medium voltage region. It is designed for surface mounting and offers excellent transient energy absorption due to improved energy volume distribution and power dissipation. Compared to other Bourns medium voltage SMD varistors, DV series varistors have a very low profile. These transient voltage suppressors cover an operating voltage Vrms from 11 to 300 V, featuring maximum surge currents from 100 A to 1200 A.

Package size of 3225

Continuous operating temperature of 125 °C

Broad range of current and energy handling capabilities

Available in tape and reel packaging for automatic pick-and-place

Tolerant of common water cleaning procedures and humidity (climatic category 55/125/56)

Leadless chip form zero inductance facilitating extremely fast response time to transient surges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy