Panasonic, E-S1 Surge Absorber 900 pF 100 A, Clamping 1815 V, Varistor 360 V

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$13.91

(exc. GST)

$15.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 490$1.391$13.91
500 - 990$1.355$13.55
1000 +$1.338$13.38

*price indicative

Packaging Options:
RS Stock No.:
187-8375
Mfr. Part No.:
ERZE14A361S1
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

360 V

Product Type

Surge Absorber

Clamping Voltage VC

1815V

Packaging

Bulk

Clamping Current

100A

Series

E-S1

Diameter

16.5 mm

Maximum AC Voltage

680V ac

Maximum Surge Current

7500A

Maximum DC Voltage

895V dc

Capacitance

900pF

Pin Count

2

Length

24mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Depth

6.1mm

Termination Style

Straight Lead

Standards/Approvals

-2-2, IEC60950-1 Annex.Q, -2, IEC62368-1 G8.2, UL1449, VDE IEC61051-1, CQC(GB/T10193,GB/T10194,GB4943.1,GB8898)

Thickness

6.1mm

Automotive Standard

No

Lead Pitch

10mm

COO (Country of Origin):
ID
“ZNR” Transient/Surge Absorber, Series E-S1, improves E series products with high capability for absorbing transient overvoltage in a Compact size, suitable for surge protection at high temperature.

Large withstanding surge current capability in Compact sizes

Withstanding surge current at max. 125 °C

Large “Energy Handling Capability” absorbing transient overvoltages in Compact sizes

Wide range of varistor voltages

Transistor, diode, IC, thyristor or triac semiconductor protection

Surge protection in consumer electronic equipment

Surge protection in communication, measuring or controller electronics

Surge protection in electronic home appliances, gas or petroleum appliances

Related links