Panasonic, E-S1 Surge Absorber 700 pF 100 A, Clamping 1.815 kV, Varistor 560 V
- RS Stock No.:
- 187-8124
- Mfr. Part No.:
- ERZE14A561S1
- Brand:
- Panasonic
This image is representative of the product range
- RS Stock No.:
- 187-8124
- Mfr. Part No.:
- ERZE14A561S1
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 560 V | |
| Clamping Voltage VC | 1.815kV | |
| Packaging | Bulk | |
| Clamping Current | 100A | |
| Series | E-S1 | |
| Diameter | 16.5mm | |
| Maximum AC Voltage | 680V ac | |
| Maximum Surge Current | 7.5kA | |
| Maximum DC Voltage | 170V dc | |
| Capacitance | 700pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 24mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | -2-2, UL1449 VZCA2, C-UL, IEC60950-1 Annex.Q, GB8898, VDE IEC61051-1, VZCA8, T10193, T10194, UL, IEC62368-1 G8.2, GB4943.1, CQC GB, GB, -2 | |
| Termination Style | Straight Lead | |
| Depth | 7.2mm | |
| Thickness | 7.2mm | |
| Lead Pitch | 10mm | |
| Energy Rating | 620J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 560 V | ||
Clamping Voltage VC 1.815kV | ||
Packaging Bulk | ||
Clamping Current 100A | ||
Series E-S1 | ||
Diameter 16.5mm | ||
Maximum AC Voltage 680V ac | ||
Maximum Surge Current 7.5kA | ||
Maximum DC Voltage 170V dc | ||
Capacitance 700pF | ||
Minimum Operating Temperature -40°C | ||
Length 24mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals -2-2, UL1449 VZCA2, C-UL, IEC60950-1 Annex.Q, GB8898, VDE IEC61051-1, VZCA8, T10193, T10194, UL, IEC62368-1 G8.2, GB4943.1, CQC GB, GB, -2 | ||
Termination Style Straight Lead | ||
Depth 7.2mm | ||
Thickness 7.2mm | ||
Lead Pitch 10mm | ||
Energy Rating 620J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- ID
Related links
- Panasonic Clamping 1815 V, Varistor 560 V
- Panasonic Clamping 1815 V, Varistor 510 V
- Panasonic Clamping 1815 V, Varistor 39 V
- Panasonic Clamping 1815 V, Varistor 270 V
- Panasonic Clamping 1815 V, Varistor 360 V
- Panasonic Clamping 1815 V, Varistor 470 V
- Panasonic Clamping 1815 V, Varistor 750 V
- Panasonic Clamping 1815 V, Varistor 390 V
