TDK, AdvancedD-MP Metal Oxide Varistor 180 pF 25 A, Clamping 1.815 kV, Varistor 430 V

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$228.50

(exc. GST)

$251.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$0.457$228.50-
1000 - 1500$0.446$223.002%
2000 +$0.439$219.503%

*price indicative

RS Stock No.:
170-2890
Mfr. Part No.:
B72210P2271K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

430 V

Clamping Voltage VC

1.815kV

Clamping Current

25A

Material

Metal

Mount Type

Lead

Series

AdvancedD-MP

Diameter

12mm

Maximum AC Voltage

680V ac

Maximum DC Voltage

895V dc

Maximum Surge Current

3.5kA

Capacitance

180pF

Pin Count

2

Minimum Operating Temperature

-40°C

Length

41mm

Maximum Operating Temperature

85°C

Termination Style

Tinned Copper Lead

Standards/Approvals

VDE, IEC, UL, CSA

Thickness

5.9mm

Depth

5.9mm

Energy Rating

115J

Lead Pitch

7.5mm

Automotive Standard

No

Metal Oxide Varistors AdvanceD-MP series


Over voltage protection

Wide operating voltage range up to 680 VRMS

Ideally suited for AC applications where low level repetitive surges are expected

Approvals

UL approval to UL1449 (file number E321126), for use in Type 3 SPD's

Standards

Designed to meet the surge requirements of IEC 60950-1 Annex Q and IEC 60065 § 14.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy