TDK, Standard Metal Oxide Varistor 60 pF 5 A, Clamping 2.97 kV, Varistor 430 V

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 3%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$200.00

(exc. GST)

$220.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 4000$0.20$200.00-
5000 +$0.193$193.003%

*price indicative

RS Stock No.:
134-5684
Mfr. Part No.:
B72205S0271K
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

430 V

Clamping Voltage VC

2.97kV

Clamping Current

5A

Mount Type

Lead

Material

Metal

Series

Standard

Maximum AC Voltage

1100V ac

Diameter

7mm

Maximum DC Voltage

1465V dc

Maximum Surge Current

400A

Capacitance

60pF

Pin Count

2

Length

33.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Thickness

4.3mm

Standards/Approvals

VDE, UL, CQC, IEC, CSA

Depth

4.3mm

Lead Pitch

5mm

Energy Rating

1J

Automotive Standard

No

COO (Country of Origin):
DE

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy