Panasonic, VF Surge Absorber 10 A, Clamping 340 V
- RS Stock No.:
- 110-1973
- Mfr. Part No.:
- ERZVF2M201
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2000 units)*
$2,822.00
(exc. GST)
$3,104.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2000 - 2000 | $1.411 | $2,822.00 |
| 4000 - 4000 | $1.393 | $2,786.00 |
| 6000 - 10000 | $1.367 | $2,734.00 |
| 12000 - 16000 | $1.341 | $2,682.00 |
| 18000 + | $1.315 | $2,630.00 |
*price indicative
- RS Stock No.:
- 110-1973
- Mfr. Part No.:
- ERZVF2M201
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Clamping Voltage VC | 340V | |
| Clamping Current | 10A | |
| Mount Type | Surface | |
| Series | VF | |
| Maximum AC Voltage | 130V ac | |
| Maximum DC Voltage | 170V dc | |
| Maximum Surge Current | 600A | |
| Length | 8mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CQC, RoHS | |
| Depth | 6mm | |
| Height | 3.2mm | |
| Energy Rating | 8J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Clamping Voltage VC 340V | ||
Clamping Current 10A | ||
Mount Type Surface | ||
Series VF | ||
Maximum AC Voltage 130V ac | ||
Maximum DC Voltage 170V dc | ||
Maximum Surge Current 600A | ||
Length 8mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CQC, RoHS | ||
Depth 6mm | ||
Height 3.2mm | ||
Energy Rating 8J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series SMD
Panasonic VF surge absorbers are designed for flow and reflow soldering. These surge absorbers feature low clamping voltage and large withstanding surge current capability. VF surge absorbers are part of the Zinc-oxide Non-Linear Resistor (ZNR) range. Saving cost and board space, they can perform the same function as two back to back zener diodes and a parallel connected capacitor.
Compact size
Surface mount
Protective coating
Applications
Typical applications include the absorption of switching surge from relays and protection of consumer and industrial equipment. These surge absorbers can be used to protect communication modules such as Terminal adopters, modems and xDSL technology.
Standards
PCQC (GB/T10193, GB/T10194)
