Panasonic, V Surge Absorber 640 pF 50 A, Varistor 270 V
- RS Stock No.:
- 110-1942
- Mfr. Part No.:
- ERZV14D271
- Brand:
- Panasonic
This image is representative of the product range
Add 2000 more to save $6.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$371.00
(exc. GST)
$408.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) shipping from 18 January 2027
- Plus 1,000 unit(s) shipping from 21 June 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.371 | $371.00 | - |
| 2000 - 2000 | $0.368 | $368.00 | $6.00 |
| 3000 + | $0.334 | $334.00 | $111.00 |
*price indicative
- RS Stock No.:
- 110-1942
- Mfr. Part No.:
- ERZV14D271
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 270 V | |
| Product Type | Surge Absorber | |
| Packaging | Bulk | |
| Clamping Current | 50A | |
| Series | V | |
| Diameter | 15.5mm | |
| Maximum Surge Current | 6kA | |
| Capacitance | 640pF | |
| Pin Count | 2 | |
| Length | 38.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 5.2mm | |
| Standards/Approvals | -2-2, CQCGB, CSA C22.2 No.1, GB, GB4943.1, GB8898, IEC60950-1 Annex.Q, T10193, T10194, UL1449, VDE IEC61051-1, -2 | |
| Thickness | 5.2mm | |
| Termination Style | Crimped Lead | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 270 V | ||
Product Type Surge Absorber | ||
Packaging Bulk | ||
Clamping Current 50A | ||
Series V | ||
Diameter 15.5mm | ||
Maximum Surge Current 6kA | ||
Capacitance 640pF | ||
Pin Count 2 | ||
Length 38.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 5.2mm | ||
Standards/Approvals -2-2, CQCGB, CSA C22.2 No.1, GB, GB4943.1, GB8898, IEC60950-1 Annex.Q, T10193, T10194, UL1449, VDE IEC61051-1, -2 | ||
Thickness 5.2mm | ||
Termination Style Crimped Lead | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
