Panasonic, V Surge Absorber 3.2 nF 50 A, Varistor 100 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

$294.00

(exc. GST)

$323.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 4000$0.294$294.00
5000 +$0.265$265.00

*price indicative

RS Stock No.:
110-1936
Mfr. Part No.:
ERZV14D101
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

100 V

Packaging

Bulk

Clamping Current

50A

Series

V

Diameter

15.5mm

Maximum Surge Current

6000A

Capacitance

3.2nF

Minimum Operating Temperature

-40°C

Pin Count

2

Length

38.5mm

Maximum Operating Temperature

85°C

Thickness

4.7mm

Termination Style

Crimped Lead

Depth

4.7mm

Standards/Approvals

VZCA8, VDE IEC61051-1, UL1449 VZCA2, UL, T10194, T10193, IEC60950-1 Annex.Q, GB8898, GB4943.1, GB, C-UL, CSA C22.2 No.1, CQCGB, -2-2, -2

Automotive Standard

No

Lead Pitch

7.5mm

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy