Panasonic, V Surge Absorber 6.5 nF 100 A, Clamping 40 V, Varistor 18 V
- RS Stock No.:
- 106-9923
- Mfr. Part No.:
- ERZV20D101
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 1000 units)*
$1,086.00
(exc. GST)
$1,195.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $1.086 | $1,086.00 |
| 2000 - 2000 | $1.034 | $1,034.00 |
| 3000 + | $0.989 | $989.00 |
*price indicative
- RS Stock No.:
- 106-9923
- Mfr. Part No.:
- ERZV20D101
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 18 V | |
| Clamping Voltage VC | 40V | |
| Packaging | Bulk | |
| Clamping Current | 100A | |
| Series | V | |
| Diameter | 21.5mm | |
| Maximum AC Voltage | 11V ac | |
| Maximum Surge Current | 10000A | |
| Maximum DC Voltage | 14V dc | |
| Capacitance | 6.5nF | |
| Length | 44.5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Crimped Lead | |
| Standards/Approvals | IEC60950-1 Annex.Q, -2, -2-2, CQCGB, CSA C22.2 No.1, GB, GB4943.1, GB8898, T10193, T10194, UL1449, VDE IEC61051-1 | |
| Thickness | 5.1mm | |
| Depth | 5.1mm | |
| Lead Pitch | 10mm | |
| Energy Rating | 0.6J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 18 V | ||
Clamping Voltage VC 40V | ||
Packaging Bulk | ||
Clamping Current 100A | ||
Series V | ||
Diameter 21.5mm | ||
Maximum AC Voltage 11V ac | ||
Maximum Surge Current 10000A | ||
Maximum DC Voltage 14V dc | ||
Capacitance 6.5nF | ||
Length 44.5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Termination Style Crimped Lead | ||
Standards/Approvals IEC60950-1 Annex.Q, -2, -2-2, CQCGB, CSA C22.2 No.1, GB, GB4943.1, GB8898, T10193, T10194, UL1449, VDE IEC61051-1 | ||
Thickness 5.1mm | ||
Depth 5.1mm | ||
Lead Pitch 10mm | ||
Energy Rating 0.6J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
Related links
- Panasonic Clamping 40 V, Varistor 18 V
- Panasonic Clamping 110 V, Varistor 56 V
- Panasonic Clamping 40 V, Varistor 18 V
- Panasonic Clamping 40 V, Varistor 18 V
- Panasonic Clamping 40 V, Varistor 18 V
- Panasonic Clamping 40 V, Varistor 18 V
- Panasonic Clamping 40 V, Varistor 18 V
- Panasonic Clamping 40 V, Varistor 18 V
