Panasonic, V Surge Absorber 740 pF 50 A, Clamping 1355 V, Varistor 18 to 1800 V
- RS Stock No.:
- 106-9908
- Mfr. Part No.:
- ERZV14D221
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 1000 units)*
$286.00
(exc. GST)
$315.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 4000 | $0.286 | $286.00 |
| 5000 + | $0.257 | $257.00 |
*price indicative
- RS Stock No.:
- 106-9908
- Mfr. Part No.:
- ERZV14D221
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 18 to 1800 V | |
| Product Type | Surge Absorber | |
| Clamping Voltage VC | 1355V | |
| Clamping Current | 50A | |
| Series | V | |
| Maximum AC Voltage | 11V ac | |
| Diameter | 15.5mm | |
| Maximum Surge Current | 6000A | |
| Maximum DC Voltage | 14V dc | |
| Capacitance | 740pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 38.5mm | |
| Maximum Operating Temperature | 85°C | |
| Depth | 4.9mm | |
| Termination Style | Crimped Lead | |
| Thickness | 4.9mm | |
| Standards/Approvals | GB, -2, T10194, -2-2, CQCGB, CSA C22.2 No.1, T10193, GB4943.1, IEC60950-1 Annex.Q, VDE IEC61051-1, GB8898, UL1449 | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 25J | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 18 to 1800 V | ||
Product Type Surge Absorber | ||
Clamping Voltage VC 1355V | ||
Clamping Current 50A | ||
Series V | ||
Maximum AC Voltage 11V ac | ||
Diameter 15.5mm | ||
Maximum Surge Current 6000A | ||
Maximum DC Voltage 14V dc | ||
Capacitance 740pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 38.5mm | ||
Maximum Operating Temperature 85°C | ||
Depth 4.9mm | ||
Termination Style Crimped Lead | ||
Thickness 4.9mm | ||
Standards/Approvals GB, -2, T10194, -2-2, CQCGB, CSA C22.2 No.1, T10193, GB4943.1, IEC60950-1 Annex.Q, VDE IEC61051-1, GB8898, UL1449 | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
Energy Rating 25J | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
Related links
- Panasonic Clamping 1355 V, Varistor 18 to 1800 V
- Panasonic Clamping 1355 V, Varistor 18 to 1800 V (e.g. 18(16 to 20))
- Panasonic Clamping 1355 V, Varistor 18 to 1800 V
- Panasonic Clamping 1355 V, Varistor 820 V
- Panasonic Clamping 1355 V, Varistor 820 V
- Panasonic Clamping 1355 V, Varistor 820 V
- Panasonic Clamping 1025 V, Varistor 620 V
- Panasonic Clamping 650 V, Varistor 390 V
