Panasonic, V Surge Absorber 16 nF 5 A, Clamping 1.815 kV, Varistor 18 V
- RS Stock No.:
- 106-9878
- Mfr. Part No.:
- ERZV10D180
- Brand:
- Panasonic
This image is representative of the product range
- RS Stock No.:
- 106-9878
- Mfr. Part No.:
- ERZV10D180
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 18 V | |
| Product Type | Surge Absorber | |
| Packaging | Bulk | |
| Clamping Voltage VC | 1.815kV | |
| Clamping Current | 5A | |
| Series | V | |
| Diameter | 11.5mm | |
| Maximum AC Voltage | 385V ac | |
| Maximum DC Voltage | 14V dc | |
| Maximum Surge Current | 1kA | |
| Capacitance | 16nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 34.5mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Crimped Lead | |
| Standards/Approvals | IEC60950-1 Annex.Q, UL1449, T10193, CQCGB, GB, T10194, VDE IEC61051-1, GB4943.1, -2, -2-2, CSA C22.2 No.1, GB8898 | |
| Thickness | 4.6mm | |
| Depth | 4.6mm | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 25J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 18 V | ||
Product Type Surge Absorber | ||
Packaging Bulk | ||
Clamping Voltage VC 1.815kV | ||
Clamping Current 5A | ||
Series V | ||
Diameter 11.5mm | ||
Maximum AC Voltage 385V ac | ||
Maximum DC Voltage 14V dc | ||
Maximum Surge Current 1kA | ||
Capacitance 16nF | ||
Minimum Operating Temperature -40°C | ||
Length 34.5mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Termination Style Crimped Lead | ||
Standards/Approvals IEC60950-1 Annex.Q, UL1449, T10193, CQCGB, GB, T10194, VDE IEC61051-1, GB4943.1, -2, -2-2, CSA C22.2 No.1, GB8898 | ||
Thickness 4.6mm | ||
Depth 4.6mm | ||
Lead Pitch 7.5mm | ||
Energy Rating 25J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic
Related links
- Panasonic Clamping 1815 V, Varistor 18 V
- Panasonic Clamping 1815 V, Varistor 18 V
- Panasonic Clamping 1815 V, Varistor 39 V
- Panasonic Clamping 1815 V, Varistor 120 V
- Panasonic Clamping 1815 V, Varistor 270 V
- Panasonic Clamping 1815 V, Varistor 22 V
- Panasonic Clamping 1815 V, Varistor 39 V
- Panasonic Clamping 1815 V, Varistor 560 V
