Panasonic, V Surge Absorber 460 pF 5 A, Varistor 18 V
- RS Stock No.:
- 106-9860
- Mfr. Part No.:
- ERZV05D820
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 1000 units)*
$152.00
(exc. GST)
$167.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.152 | $152.00 |
| 2000 - 2000 | $0.15 | $150.00 |
| 3000 - 5000 | $0.149 | $149.00 |
| 6000 - 8000 | $0.148 | $148.00 |
| 9000 + | $0.146 | $146.00 |
*price indicative
- RS Stock No.:
- 106-9860
- Mfr. Part No.:
- ERZV05D820
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 18 V | |
| Packaging | Bulk | |
| Clamping Current | 5A | |
| Series | V | |
| Diameter | 7 mm | |
| Maximum Surge Current | 800A | |
| Capacitance | 460pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 30mm | |
| Maximum Operating Temperature | 85°C | |
| Depth | 4.1mm | |
| Termination Style | Crimped Lead | |
| Thickness | 4.1mm | |
| Standards/Approvals | GB8898), IEC60950-1 Annex.Q, CSA C22.2 No.1, CQC (GB/T10193,GB/T10194,GB4943.1, -2, UL1449 (VZCA2/UL,VZCA8/C-UL), VDE IEC61051-1, -2-2 | |
| Automotive Standard | No | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 18 V | ||
Packaging Bulk | ||
Clamping Current 5A | ||
Series V | ||
Diameter 7 mm | ||
Maximum Surge Current 800A | ||
Capacitance 460pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 30mm | ||
Maximum Operating Temperature 85°C | ||
Depth 4.1mm | ||
Termination Style Crimped Lead | ||
Thickness 4.1mm | ||
Standards/Approvals GB8898), IEC60950-1 Annex.Q, CSA C22.2 No.1, CQC (GB/T10193,GB/T10194,GB4943.1, -2, UL1449 (VZCA2/UL,VZCA8/C-UL), VDE IEC61051-1, -2-2 | ||
Automotive Standard No | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 5mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
Related links
- Panasonic Varistor 18 V
- Panasonic Varistor 18 V
- Panasonic Varistor 18 V
- Panasonic Varistor 18 V (16 to 20) (ERZV05D180ERZV09D180,ERZV10D180)
- Panasonic Varistor 18 V (ERZV05D180ERZV09D180,ERZV10D180)
- Panasonic Varistor 18 V (16 to 20) (ERZV05D180ERZV09D180,ERZV10D180)
- Panasonic Varistor 18 V
- Panasonic Varistor 18 V
