Schneider Electric Valve Actuator -, 24 V ac Supply Voltage
- RS Stock No.:
- 795-9485
- Mfr. Part No.:
- 8800651000
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 795-9485
- Mfr. Part No.:
- 8800651000
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
Schneider / TAC Forta M800 Valve Actuator
M800 is an electro-mechanical actuator for the control of two-way and three-way plug valves in:
Domestic hot water systems
Heating systems
Air handling systems
M800 is either controlled by an increase/decrease signal or by a modulating 2–10 V control signal. Modulating control makes for a faster positioning of the actuator.
The electronic circuitry of the actuator ensures that the running time is the same, regardless of the stroke of the valve in question. It is easy to mount and connect the actuator. It can be
mounted directly onto TACs control valves, without any mounting kit.
The working range of the actuator is adjusted automatically depending on the stroke of the valve. The electronic circuitry of the actuator then takes care of the adjustment of the valve end positions.
The actuator is supplied by 24 V AC. It can provide 16 V DC voltage supply for older TAC/Schneider controllers.
Domestic hot water systems
Heating systems
Air handling systems
M800 is either controlled by an increase/decrease signal or by a modulating 2–10 V control signal. Modulating control makes for a faster positioning of the actuator.
The electronic circuitry of the actuator ensures that the running time is the same, regardless of the stroke of the valve in question. It is easy to mount and connect the actuator. It can be
mounted directly onto TACs control valves, without any mounting kit.
The working range of the actuator is adjusted automatically depending on the stroke of the valve. The electronic circuitry of the actuator then takes care of the adjustment of the valve end positions.
The actuator is supplied by 24 V AC. It can provide 16 V DC voltage supply for older TAC/Schneider controllers.
Valve Actuators - Schneider Electric
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac |
Related links
- Schneider Electric Valve Actuator -, 24 V ac Supply Voltage
- Schneider Electric Electric Valve Actuator -, 24 V ac Supply Voltage
- SAUTER REGULATION Valve Actuator -, 24 V Supply Voltage
- RS PRO Single port Valve Actuator -, 24 V Supply Voltage
- Schneider Electric Valve Actuators
- Honeywell 2, 3 port Valve Actuator -, 240 V ac Supply Voltage
- Honeywell 3 port Valve Actuator -, 240 V ac Supply Voltage
- Honeywell 2 port Valve Actuator -, 240 V ac Supply Voltage